Manufacturer Part #
14020214402000
2 Position Single Row 16-28 AWG Har-Flexicon 3.50 TTSH-2 TB100 BK Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
HARTING 14020214402000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 14020214402000 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 2 |
| Wire Gauge: | AWG 16-28 |
| Termination: | Screw |
| Style: | Header |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
1
$1.08
30
$1.06
100
$1.03
300
$0.995
1,000+
$0.95
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag