text.skipToContent text.skipToNavigation

Manufacturer Part #

1811398-1

6 Position 600 V 2 A 18 AWG 7 mm Pitch Wire to Board Terminal Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1522
Product Specification Section
TE Connectivity 1811398-1 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 6
Termination: Screwless
Style: Wire to Board
Mounting Method: Through Hole
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
18,389
Factory Lead Time:
17 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$460.00
USD
Quantity
Unit Price
800
$0.575
1,600
$0.565
2,400
$0.56
3,200+
$0.555
Product Variant Information section