text.skipToContent text.skipToNavigation

Manufacturer Part #

36.316

AKZ1550 Green 16 Position 3.81 mm 28-16 AWG Pluggable Terminal Block Header

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 36.316 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 16
Wire Gauge: AWG 28-16
Termination: Cage Clamp
Style: Pluggable
Pitch: 5.81 mm
Color: Grey
Current Rating: 8A
Voltage Rating: 300V
Features & Applications
The 36.316 is a part of AKZ1550 Green 16 Position 3.81 mm 28-16 AWG Pluggable Terminal Block Header. The AK(Z)110 is available in Top Wire Entry.

Features:

  • Multipole, Modular Design
  • Wire Protector Standard
  • Housing Material: Polyamide 6.6
  • Standard Color: Gray
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
328
Factory Lead Time:
10 Weeks
Minimum Order:
15
Multiple Of:
15
Total
$100.20
USD
Quantity
Unit Price
15
$6.68
45
$6.62
75
$6.60
150
$6.56
300+
$6.50
Product Variant Information section