Manufacturer Part #
14310814402000
8 Position Single Row 14-30 AWG Har-Flexicon 3.50 FSH-8 B100 GN Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
HARTING 14310814402000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 14310814402000 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 8 |
| No of Rows: | 1 |
| Wire Gauge: | AWG 14-30 |
| Termination: | Screw |
| Style: | Plug |
| Pitch: | 3.5 mm |
| Gender: | Female |
| Color: | Green |
| Contact Plating: | Tin |
| Current Rating: | 11A |
| Voltage Rating: | 300V |
| Insulation Resistance: | 10GΩ |
| Contact Resistance: | 15mΩ |
| Operating Temp Range: | -40°C to +110°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
1
$9.44
5
$9.31
20
$9.20
50
$9.13
125+
$8.99
Product Variant Information section
Available Packaging
Package Qty:
100 per Box