text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25U25635FZ4I-10G

MX25 Series 256 MB Serial Flash 1.8 V - WSON-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25U25635FZ4I-10G - Technical Attributes
Attributes Table
Clock Frequency-Max: 108MHz
Memory Density: 256Mb
Memory Organization: 32 M x 8
Supply Voltage-Nom: 1.65V to 2V
Temperature Grade: Extended
Package Style:  WSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
480
Multiple Of:
480
Total
$4,464.00
USD
Quantity
Unit Price
480+
$9.30
Product Variant Information section