text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-EB2V680

EB Series 350 V 68 uF 105°C Ø16x31.5mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2234
Product Specification Section
Panasonic Industry EEU-EB2V680 - Technical Attributes
Attributes Table
Series: EB
Type: Radial
Capacitance: 68µF
Tolerance (%): ±20%
Rated Voltage: 350V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 780mA
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.2%
Leakage Current: 238µA
Dimension: L  31.5mm x D  16mm
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$91.00
USD
Quantity
Unit Price
100
$0.91
300
$0.89
500
$0.88
1,000
$0.865
2,000+
$0.845
Product Variant Information section