Référence fabricant
EKXG401ELL101MMN3S
KXG Series 100 uF 400 V ±20% Through Hole Radial Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | United Chemi-Con | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :250 par Bag Méthode de montage :Through Hole |
||||||||||
| Code de date: | |||||||||||
United Chemi-Con EKXG401ELL101MMN3S - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
We would like to express our sincere gratitude for your continued support and inform you of the following discontinued production of Aluminum Electrolytic Capacitors which we announced in 2021.The last order date : March 2025The last shipping date : September 2025 (The date will change depending on production conditions.)
Statut du produit:
United Chemi-Con EKXG401ELL101MMN3S - Caractéristiques techniques
| Type: | Radial |
| Capacitance: | 100µF |
| Rated Voltage: | 400V |
| Operating Temp-Max: | 105°C |
| Dimension: | L 31.5mm x D 18mm |
| Méthode de montage : | Through Hole |
Fonctionnalités et applications
The EKXG401ELL101MMN3S is a miniature aluminum electrolytic capacitor with capacitance tolerance of ±20%.
Features:
- Endurance with ripple current : 8,000 to 10,000hours at 105 °C
- Non solvent resistant type
- RoHS Compliant
Applications:
- For electronic ballast circuits and other long life applications
Emballages disponibles
Qté d'emballage(s) :
250 par Bag
Méthode de montage :
Through Hole