text.skipToContent text.skipToNavigation

Manufacturer Part #

EMVY500ARA470MF80G

MVY Series 50V 47 uF 105°C ±20% Ø6.3 X 7.7mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EMVY500ARA470MF80G - Technical Attributes
Attributes Table
Series: Alchip - MVY
Type: Can - SMT
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 170mA
Impedance: 600mΩ
Operating Temp-Max: 105°C
Dimension: 6.60mm x 6.60mm x 7.70mm
Package Style:  RADIAL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
38,700
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$88.20
USD
Quantity
Unit Price
900
$0.098
2,700
$0.0952
3,600
$0.0945
9,000
$0.0922
13,500+
$0.09
Product Variant Information section