text.skipToContent text.skipToNavigation

Manufacturer Part #

NACE101M25V6.3X8TR13F

NACE Series 100 uF 25 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Date Code: 2019
Product Specification Section
Technical Attributes
Attributes Table
Series: NACE
Type: V-Chip
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 130mA
ESR (Equivalent Series Resistance): 2.32Ω
Operating Temp-Max: 85°C
Dimension: L  8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
960,500
USA:
902,500
Germany (Online Only):
58,000
3,085,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$86.00
USD
Quantity
Web Price
500
$0.172
1,000
$0.141
1,500
$0.139
2,000+
$0.138