text.skipToContent text.skipToNavigation

Référence fabricant

UVR1C102MPD

VR Series 1000 uF 16 V 85°C Ø10 x 16 mm LS=5mm Radial Aluminum Electrolytic Cap

Modèle ECAD:
Nom du fabricant: Nichicon
Emballage standard:
Product Variant Information section
Code de date: 2528
Product Specification Section
Nichicon UVR1C102MPD - Caractéristiques techniques
Attributes Table
Series: VR
Type: Radial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 790mA
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Dimension: L  16mm x D  10mm
Méthode de montage : Through Hole
Fonctionnalités et applications
Since its founding in 1950, Nichicon has constantly been involved in the development, production, and sales of capacitors, circuit products, and other kinds of electronic components that are essential for many types of electronics.

The UVR series is a general purpose radial leaded aluminum eletrolytic capacitor. It is reduced in size and economically priced. Most sizes are available in standard bulk packaging, but are also available in tape and ammo.

This series voltage ranges from 6.3 to 450 VDC and capacitance ranges from 0.1 to 33,000 microfarads (uf). The tolerance is +/- 20% at 120 Hz, 20’C. The temperature ranges from -40 to +85’C, which allows it to be used in many applications.

The UVR1C102MPD is a 16 V 1000 uf radial leaded capacitor, with a case size of 10 x 16 mm. It has an operating temperature of 85’C and tolerance of +/-20 %. The UVR1C102MPD comes in bulk packaging. 

For detail technical performance data and usage guidelines, see product data sheet.

Pricing Section
Stock global :
13 375
États-Unis:
13 375
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
36 Semaines
Commande minimale :
1
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
0,12 $
USD
Quantité
Prix unitaire
1
$0.116
250
$0.114
1 000
$0.111
2 500
$0.109
10 000+
$0.105
Product Variant Information section