text.skipToContent text.skipToNavigation

Référence fabricant

0805ZC105KAT2A

0805 1 uF 10 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Modèle ECAD:
Nom du fabricant: KYOCERA AVX
Emballage standard:
Product Variant Information section
Code de date: 2133
Product Specification Section
KYOCERA AVX 0805ZC105KAT2A - Caractéristiques techniques
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 10V
Tolerance (%): ±10%
Dissipation Factor: 12.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0805 (2012 Metric)
Méthode de montage : Surface Mount
Fonctionnalités et applications

X7R Dielectric Ceramic Capacitors

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear.

Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.

The 0805ZC105KAT2A is a 0805 (2012 metric) package 10 volt X7R dielectric 1 uF capacitor with a tolerance of +/- 10%.  The 0805ZC105KAT2A has plated Ni (Nickel) and Sn (Tin) termination and comes in 7 inch reels (for other packaging options see related products).

For detail technical characteristic and performance capabilities see the datasheet.

 

Pricing Section
Stock global :
66 000
États-Unis:
66 000
Sur commande :Order inventroy details
39 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Commande minimale :
3000
Multiples de :
3000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
63,00 $
USD
Quantité
Prix unitaire
3 000
$0.021
9 000
$0.0205
15 000
$0.0203
45 000
$0.0198
75 000+
$0.0193
Product Variant Information section