text.skipToContent text.skipToNavigation

Référence fabricant

GRM1555C1H200JA01D

0402 20 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor

Modèle ECAD:
Nom du fabricant: Murata
Emballage standard:
Code de date: 2523
Product Specification Section
Murata GRM1555C1H200JA01D - Caractéristiques techniques
Attributes Table
Capacitance: 20pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Capacitance Change Rate: -0.24% to +0.58%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Méthode de montage : Surface Mount
Fonctionnalités et applications
Murata Electronics represents the stare-of-the-art in volume manufacturing of chip multilayer (MLCC) and leaded ceramic capacitors. Additionally, to meet today’s demanding application requirements, Murata offers one of the world’s largest varieties of specialty capacitors for high reliability, high voltage and high frequency markets including tantalum replacements (Hi-Cap ceramics).

The main multi-layered ceramic chip capacitors series manufactured by Murata is the GRM product family. Offered in a range of case sizes and tolerances, Murata also offers the GRM series in various dielectric formulations, with the most common being COG, X7R and Z5U/Y5V.

The GRM1555C1H200JZ01D is a multi-layered chip capacitor in a 0402 case size. The GRM1555C1H200JZ01D is comprised of a COG dielectric with a capacitance of 20 pF at a tolerance of ±5%.

Note: The “D” on the end of the part number GRM1555C1H200JZ01D denotes paper taping 180 mm reel. Please check data sheet for alternate packaging. The GRM series is available in paper or embossed tape and reel packaging.

Pricing Section
Stock global :
10 000
États-Unis:
10 000
Sur commande :Order inventroy details
20 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
10000
Multiples de :
10000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
84,00 $
USD
Quantité
Prix unitaire
10 000
$0.0084
30 000
$0.0082
40 000
$0.0081
100 000
$0.0079
150 000+
$0.0077