text.skipToContent text.skipToNavigation

Référence fabricant

NFM21PC105B1A3D

1 µF 10V 4 A 20mOhm 0805 (2012 Metric) Feed Through Capacitor 3 PC Pad

Modèle ECAD:
Nom du fabricant: Murata
Emballage standard:
Code de date: 2537
Product Specification Section
Murata NFM21PC105B1A3D - Caractéristiques techniques
Attributes Table
Méthode de montage : Surface Mount
Fonctionnalités et applications

Murata Electronics is a global leader in EMC Solutions using its ceramic dielectric and ferrite technologies to produce high performance EMI suppression filters. Murata’s EMI offering consists of several solutions including: ferrite beads, terminal capacitors, and common mode chokes.

One solution is the three terminal EMI Filter. Constructed using Murata's advanced multilayer technology the NFM21P is a 3-terminal structured component. This is perfect for applications involving large current DC power lines where noise suppression is needed.

As well, Murata's original internal electrode structure design allows the NFM 21P series to realize excellent EMI suppression effects from low frequency to high frequency.

The NFM21PC105B1A3D is a three terminal chip capacitor in an 0805 package and has a capacitance of 1 uF at 4 amps.

Previous Part Number: NFM2012P13C105BT1 

Note: The “D” on the end of the part number NFM21PC105B1A3D denotes paper taping 180mm reel. This is the standard ordering code from Murata Electronics for tape and reel for the NFM21PC105B1A3D.

Pricing Section
Stock global :
4 000
États-Unis:
4 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
4000
Multiples de :
4000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
191,20 $
USD
Quantité
Prix unitaire
4 000
$0.0478
8 000
$0.047
12 000
$0.0465
16 000
$0.0462
20 000+
$0.0451