text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC237139474

MKT371 Series 63 V 0.47 uF ±5% LS=7.5 mm Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BFC237139474 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.47µF
Rated Voltage: 63V
Rated Voltage (VAC): 40VAC
Lead Spacing: 7.5mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$890.00
USD
Quantity
Unit Price
1,000+
$0.89
Product Variant Information section