text.skipToContent text.skipToNavigation

Manufacturer Part #

2R5TPE680MCL

TPE Series 2917 680 uF 2.5 V ±20% SMT Polymer Tantalum Solid Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry 2R5TPE680MCL - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 680µF
Rated Voltage: 2.5V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 12mΩ
Operating Temp Range: -55°C to +105°C
Case Size: 2917 (7343 Metric)
Dimension: H  3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,875.00
USD
Quantity
Unit Price
2,500+
$0.75