text.skipToContent text.skipToNavigation

Référence fabricant

TAJE226K035RNJ

TAJ Series 22 uF ±10% 35V Surface Mount Standard Tantalum Chip Capacitor

Modèle ECAD:
Nom du fabricant: KYOCERA AVX
Emballage standard:
Product Variant Information section
Code de date: 2433
Product Specification Section
KYOCERA AVX TAJE226K035RNJ - Caractéristiques techniques
Attributes Table
Type: Solid SMD
Capacitance: 22µF
Rated Voltage: 35V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Méthode de montage : Surface Mount
Fonctionnalités et applications

TAJ Series Standard Tantalum

The TAJ standard series encompasses the five key sizes recognized by major OEMs throughout the world. The V case size has been added to the TAJ range to allow high CVs to be offered. The operational temperature is -55°C to +85°C rated voltage and up to +125°C with voltage derating in applications utilizing recommended series resistance.

The TAJE226K035R is a 0.287” x 0.012” package 35 volt  22 mf capacitor with a tolerance of +/- 10%. The TAJE226K035R is lead free and comes in 7 inch reels.

For detail technical characteristic and performance capabilities see the datasheet.
Pricing Section
Stock global :
3 600
États-Unis:
3 600
Sur commande :Order inventroy details
8 800
Stock d'usine :Stock d'usine :
0
Délai d'usine :
13 Semaines
Commande minimale :
400
Multiples de :
400
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
230,00 $
USD
Quantité
Prix unitaire
400
$0.575
800
$0.565
1 200
$0.56
2 000+
$0.55
Product Variant Information section