
Manufacturer Part #
EXC-24CN601X
EXC Series 600 mOhm 100 MHz 200 mA 900 mOhm DCR Common Mode Noise Filter
Product Specification Section
Panasonic EXC-24CN601X - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic EXC-24CN601X - Technical Attributes
Attributes Table
Impedance: | 600Ω |
Rated Current: | 200mA |
Rated Voltage: | 5V |
DC Resistance-Max: | 900mΩ |
Dimension: | H 1.25mm x L 1mm x W 0.6mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
70,000
USA:
70,000
Factory Lead Time:
18 Weeks
Quantity
Web Price
10,000
$0.0397
20,000
$0.0388
30,000
$0.0382
40,000
$0.0378
50,000+
$0.0366
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount