text.skipToContent text.skipToNavigation

Manufacturer Part #

MFBM1V1608-101-R

MFBM1V1608 Series 0603 100 Ohm 100 MHz 2.5 A 60 mOhm DCR SMT Chip Ferrite Bead

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2137
Product Specification Section
Eaton MFBM1V1608-101-R - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 100Ω
Tolerance (%): ±25%
Rated Current: 2.5A
DC Resistance-Max: 60mΩ
Case Size: 0603 (1608 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +85°C
Dimension: L  1.6mm x W  0.8mm x H  0.8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
32,000
USA:
32,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$41.20
USD
Quantity
Unit Price
4,000
$0.0103
12,000
$0.0099
20,000
$0.0098
80,000
$0.0094
120,000+
$0.0092
Product Variant Information section