Manufacturer Part #
NCB1806E800TR040F
NCB Series 1806 80 Ohm 400 mA 0.3 Ohm DCR Surface Mount Ferrite Bead
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NIC Components NCB1806E800TR040F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NCB1806E800TR040F - Technical Attributes
Attributes Table
| Filter Type: | General Use |
| Impedance: | 80Ω |
| Tolerance (%): | ±25% |
| Rated Current: | 400mA |
| DC Resistance-Max: | 0.3Ω |
| Case Size: | 1806 (4516 Metric) |
| Frequency-Max: | 100MHz |
| Operating Temp Range: | -40°C to +125°C |
| Dimension: | L 4.5mm x W 1.6mm x H 1.6mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,000
$0.0495
6,000
$0.0482
8,000
$0.0478
20,000
$0.0468
30,000+
$0.0458
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount