text.skipToContent text.skipToNavigation

Manufacturer Part #

IFSC1111AZER150M01

IFSC Series 15 uH ±20 % Tolerance 650 mA 370 mOhm SMT Shielded Power Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IFSC1111AZER150M01 - Technical Attributes
Attributes Table
Inductance-Nom: 15µH
Rated Current-Max: 650mA
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 570mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$470.00
USD
Quantity
Unit Price
2,000
$0.235
4,000
$0.23
8,000+
$0.225
Product Variant Information section