text.skipToContent text.skipToNavigation

Référence fabricant

RCS1005F4222CS

RCS1005 Series Thick Film General Chip Surface Mount

Modèle ECAD:
Nom du fabricant: Samsung Electro-Mechanics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Samsung Electro-Mechanics RCS1005F4222CS - Caractéristiques techniques
Attributes Table
Resistance: 42.2kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Rated Current: 1A
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
24 Semaines
Commande minimale :
100000
Multiples de :
10000
Total 
340,00 $
USD
Quantité
Prix unitaire
100 000
$0.0034
150 000
$0.0033
200 000
$0.0033
300 000
$0.0033
400 000+
$0.0032
Product Variant Information section