text.skipToContent text.skipToNavigation

Manufacturer Part #

S110R-PC REV 1

Mylar Plastic Ø30 x 12.7 mm 5 kHz 81 dB Rare Earth PC Mount Speaker

ECAD Model:
Mfr. Name: ICC Intervox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ICC Intervox S110R-PC REV 1 - Technical Attributes
Attributes Table
Frequency: 5000Hz
Cone Material: Mylar
Sound Pressure Level: 81dB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$146.00
USD
Quantity
Unit Price
100
$1.46
200
$1.45
300
$1.44
400
$1.45
500
$1.42
1,500+
$1.42
Product Variant Information section