Manufacturer Part #
PI-1900
PI Series 3.54 x 1.97 x 0.63 inch Plastic ABS Gray Box
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bud Industries | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bud Industries PI-1900 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bud Industries PI-1900 - Technical Attributes
Attributes Table
| Material: | ABS Plastic |
| Dimension (Inch): | L 3.54in x W 1.97in x H 0.63in |
Features & Applications
The PI Plastic Box series offers a line of molded enclosures ideally suited for instrumentation and telecommunication equipment from hand held to desk top sizes. Available in twelve sizes and two versions and designed to IP 54 of IEC 529.The PI-1900 is a 1.70 oz. 0.46 inch x 1.72 inch x 0.11 inch Version 1 plastic box.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.73
25
$1.71
50
$1.69
150
$1.67
300+
$1.63
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk