text.skipToContent text.skipToNavigation

Manufacturer Part #

7827

Red 15A at 500V AC Non-Mating End Insulated Low Profile Quick-Fit Terminal

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 7827 - Technical Attributes
Attributes Table
Gender: Male
Material: Steel / Tin Plate
Length: 0.32in
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,590
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$520.00
USD
Quantity
Unit Price
500+
$1.04
Product Variant Information section