text.skipToContent text.skipToNavigation

Manufacturer Part #

9045

Nylon .750 inch Long Lock-In Release Threaded Support

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 9045 - Technical Attributes
Attributes Table
Length: 0.75in
Style: Threaded
Material: Nylon
Diameter: 0.156in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,900
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$612.50
USD
Quantity
Unit Price
2,500+
$0.245
Product Variant Information section