text.skipToContent text.skipToNavigation

Manufacturer Part #

APV-35-24

100 - 240Vac, 36W, 24V, IP30 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL APV-35-24 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 240VAC
Max Output Power: 36W
Output Voltage: 24V
Input Power Factor: 0.55
Efficiency: 84%
Certifications: CE,cUL,UL
IP Rating: IP30 - Indoor Lighting Only
Dimming Control: Excludes Dimming
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$12.89
USD
Quantity
Unit Price
1
$12.89
4
$12.70
10
$12.58
25
$12.46
40+
$12.28
Product Variant Information section