text.skipToContent text.skipToNavigation

Référence fabricant

TSB621IYLT

Low power 1.7MHz 36V Rail To Rail 1 Circuit General Purpose Amplifier SOT-23-5

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Code de date: 2306
Product Specification Section
STMicroelectronics TSB621IYLT - Caractéristiques techniques
Attributes Table
Amplifier Type: Low Power
No of Channels: 1
Slew Rate-Nom: 0.6V/µs
Input Offset Voltage-Max: 1mV
Gain Bandwidth Product: 1.7MHz
Average Bias Current-Max: 30nA
Supply Voltage: 2.7V to 36V
Common Mode Rejection Ratio: 135dB
Supply Current: 310µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 124dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 120dB
Phase Margin: 45°
Low Noise: 25nV/√Hz
Output Current: 45mA
Moisture Sensitivity Level: 1
Style d'emballage :  SOT-23-5 (SOT-25)
Méthode de montage : Surface Mount
Pricing Section
Stock global :
200
États-Unis:
200
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
1
Multiples de :
1
Total 
0,44 $
USD
Quantité
Prix unitaire
1
$0.44
15
$0.415
75
$0.40
300
$0.39
1 500+
$0.37