Référence fabricant
MIC3223YTSE-TR
MIC3223 Series 3.5 A 20 V 1.3 MHz SMT High Power Boost LED Driver - TSSOP-16
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :2500 par Reel Style d'emballage :TSSOP-16 Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Microchip MIC3223YTSE-TR - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description of Change: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for selected 161-699102, MAQ3203, MIC21xx, MIC22xx, MIC25xx, MIC32xx,MIC422x, MIC44Fxx, MIC682xx, MIC68400, MIC68401, MIC691xx, MIC6930, MIC69502, MIC79110 and MIC920 device families of 2AK (BCD12) technology available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Revision History:May 29, 2023: Issued initial notification.May 24, 2024: Issued final notification. Attached the Qualification Report. Revised the affected parts list due to updated scope. Provided estimated first ship date to be on June 14, 2024.Description of Change:Qualification of UNIG as a new final test site for various products available in Tube, Tray and Tape & Reel packing media.Reason for Change:To improve manufacturability and on-time delivery performance by qualifying UNIG as a new final test site.
Statut du produit:
Microchip MIC3223YTSE-TR - Caractéristiques techniques
| Supply Voltage: | 4.5V to 20V |
| Output Current per Channel: | 3.5A |
| Output Voltage: | 37V |
| Switching Frequency-Max: | 1.3MHz |
| Style d'emballage : | TSSOP-16 |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
2500 par Reel
Style d'emballage :
TSSOP-16
Méthode de montage :
Surface Mount