
Manufacturer Part #
UC3844BD1
UC3844B Series 250 kHz High Performance Current Mode PWM Controller - SOIC-8
Product Specification Section
STMicroelectronics UC3844BD1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics UC3844BD1 - Technical Attributes
Attributes Table
Supply Current-Max: | 30mA |
Supply Voltage: | 36V |
Frequency-Max: | 250kHz |
Duty Cycle-Max: | 48% |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
100
$0.34
400
$0.33
1,500
$0.32
3,000
$0.315
7,500+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount