text.skipToContent text.skipToNavigation

Manufacturer Part #

TOP227YN

TOP227 Series 700 V 110 kHz Three-Terminal Off-Line PWM Switch - TO-220-3

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
Power Integrations TOP227YN - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 700V
Topology: Buck/Boost/Flyback/Forward
Duty Cycle-Max: 70%
Switching Frequency-Max: 110kHz
Rated Power: 90W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
300
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,350.00
USD
Quantity
Unit Price
50
$2.75
150
$2.71
250
$2.70
750
$2.66
1,250+
$2.63
Product Variant Information section