text.skipToContent text.skipToNavigation

Manufacturer Part #

MC33771CTP1AE

MC33771C Series 5 V 5 mA Surface Mount Battery Cell Controller IC - LQFP-EP-64

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MC33771CTP1AE - Technical Attributes
Attributes Table
Type: Battery Management
Supply Voltage: 9.6V to 63V
Supply Current: 8mA
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -55°C to +150°C
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
100
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$1,321.60
USD
Quantity
Unit Price
1
$8.55
5
$8.45
25
$8.35
100
$8.26
250+
$8.14
Product Variant Information section