
Manufacturer Part #
NCP170BMX330TCG
LDO Voltage Regulators 150MA LDO ULTRA LOW IQ
Product Specification Section
onsemi NCP170BMX330TCG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCP170BMX330TCG - Technical Attributes
Attributes Table
Supply Voltage: | 5.5V |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0679
9,000
$0.0662
12,000
$0.0658
30,000
$0.0644
45,000+
$0.063
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount