Manufacturer Part #
TLE8110EEXUMA2
TLE8110EE Series 10-Channel 5.5 V Low-Side SPT Switch - PG-DSO-36
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon TLE8110EEXUMA2 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Infineon TLE8110EEXUMA2 - Technical Attributes
Attributes Table
| Clamping Voltage-Max: | 60V |
| Configuration: | Low Side |
| Input Voltage: | 4.5V to 5.5V |
| On-state Resistance-Max: | 1.2Ω |
| Type: | Power Switch |
| Operating Temp Range: | -40°C to +150°C |
| Turn-off Delay Time: | 5µs |
| Turn-on Delay Time: | 5µs |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000+
$4.28
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount