text.skipToContent text.skipToNavigation

Référence fabricant

MIC5333-NNYMT-TR

MIC5333 Series 2.85 / 2.85 V 300 mA Surface Mount Dual ULDO Regulator - TMLF-10

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MIC5333-NNYMT-TR - Caractéristiques techniques
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 2.85V/2.85V
Dropout Voltage-Max: 240mV
Output Current-Max: 300mA
Rated Power: 1.33W
Tolerance (%): ±1%
Operating Temp Range: -65°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 25µA
No. of Outputs: Dual
Output Noise: 50µV
Load Regulation (%): 0.5%
Current - Limit: 800mA
Line Regulation (%): 0.6%
Style d'emballage :  TMLF-10
Méthode de montage : Surface Mount
Fonctionnalités et applications
The MIC5333 is a tiny dual low quiescent current LDO ideal for applications that are power sensitive. The MIC5333 integrates two high performance, 300mA LDOs, and a POR generator for each LDO into a 2.5mm x 2.5mm Thin MLF ® package, which occupies less PC board area than a single SOT-23 package.

The MIC5333 is designed to reject input noise and provide low output noise with fast transient response to respond to any load change quickly even though it is a low quiescent current part. This combination of PSRR, low noise and transient response along with low power consumption makes for a very high performance, yet general purpose product.

Features:

  • 2.3V to 5.5V input voltage range
  • 300mA output current per LDO
  • Very low quiescent current: 25 µA per LDO
  • POR output with programmable delay for each LDO
  • High PSRR – >65dB on each LDO
  • Stable with 1 µF ceramic output capacitors
  • Tiny 10-pin 2.5mm x 2.5mm Thin MLF ® package
  • Ultra-low dropout voltage – 120mV @ 300mA
  • Low output voltage noise – 50 µVrms
  • Thermal shutdown protection
  • Current limit protection 

Applications:

  • Camera phones
  • Mobile phones
  • PDAs
  • GPS receives
  • Portable devices

View complete family of MIC5333 Linear Regulators

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
5000
Multiples de :
5000
Total 
5 550,00 $
USD
Quantité
Prix unitaire
5 000+
$1.11
Product Variant Information section