Manufacturer Part #
TLE42744GV50ATMA1
TLE42744 Series 5 V 400 mA Fixed Low Dropout Linear Voltage Regulator-PG-TO263-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon TLE42744GV50ATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon TLE42744GV50ATMA1 - Technical Attributes
Attributes Table
| Input Voltage-Min: | 5.5V |
| Input Voltage-Max: | 40V |
| Output Voltage Fixed: | 5V |
| Dropout Voltage-Max: | 500mV |
| Output Current-Max: | 400mA |
| Tolerance (%): | ±2% |
| Operating Temp Range: | -40°C to +150°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 100µA |
| No. of Outputs: | Single |
| Load Regulation: | 20mV |
| Current - Limit: | 600mA |
| Line Regulation: | 10mV |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.87
2,000
$0.855
3,000
$0.85
4,000+
$0.84
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount