text.skipToContent text.skipToNavigation

Référence fabricant

TS431IZT

TS431 Series Adjustable 1.24 to 6 V Three Terminal Shunt Reference - TO-92

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics TS431IZT - Caractéristiques techniques
Attributes Table
Shunt Type: Shunt
Output Type: Adjustable
Accuracy: ±2%
Reference Voltage: 1.24V
Output Voltage: 1.24V to 6V
Output Impedance: 0.2Ω
Cathode Current: 0.06mA to 30mA
Power Dissipation: 625mW
Operating Temp Range: -40°C to +125°C
Style d'emballage :  TO-92
Méthode de montage : Through Hole
Fonctionnalités et applications
The TS431IZT is a Low-voltage, three-terminal Programmable shunt Regulator with output voltage set to any value between Vref (1.24 V) and 6 V with two external resistors.

Features:

  • Low voltage operation: 1.24 to 6 V
  • 2 %, 1 % and 0.5 % voltage precision
  • Wide operating range cathode current: 60 μA to 30 mA
  • Low output impedance: 0.2 Ω
  • Typically stable for any capacitive loads
  • ESD protection:
    • Human body model: 2 kV
    • Machine model: 200 V
  • 100 ppm/°C temperature coefficient
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
12 Semaines
Commande minimale :
2000
Multiples de :
2000
Total 
322,00 $
USD
Quantité
Prix unitaire
2 000
$0.161
4 000
$0.159
6 000
$0.158
10 000
$0.156
20 000+
$0.153
Product Variant Information section