text.skipToContent text.skipToNavigation

Manufacturer Part #

AP7354-12SA-7

AP7354 Series 5.5V 150mA Positive Fixed Linear Voltage Regulator-XDFN-4

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP7354-12SA-7 - Technical Attributes
Attributes Table
Input Voltage: 2V to 5.5V
Output Current-Max: 150mA
Output Voltage Range: 1.2V
Output Type: Fixed
Operating Temp Range: -40°C to +85°C
No. of Outputs: 1
Quiescent Current: 0.6µA
Storage Temperature Range: -55°C to +125°C
Load Regulation: 40mV
Power Consumption: 315mW
Moisture Sensitivity Level: 1
Product Status: Active
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
57,000
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$351.00
USD
Quantity
Unit Price
3,000
$0.117
6,000
$0.116
9,000
$0.115
15,000
$0.114
30,000+
$0.112
Product Variant Information section