text.skipToContent text.skipToNavigation

Référence fabricant

L4981AD013TR

L4981 Series 19.5 V 16 mA Surface Mount Power Factor Corrector - SOIC-20

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics L4981AD013TR - Caractéristiques techniques
Attributes Table
Style d'emballage :  SOIC-20
Méthode de montage : Surface Mount
Fonctionnalités et applications

The L4981AD013TR is a 19.5 V, 16 mA Power Factor Corrector, it provides the necessary features to achieve a very high power factor up to 0.99.

Features:

  • Control boost pwm up to 0.99P.F.
  • Limit line current distortion to < 5%
  • Universal input mains
  • Feed forward line and load regulation
  • Average current mode pwm for minimum noise sensitivity
  • High current bipolar and dmos totem pole output
  • Low start-up current (0.3 mA Typ.)
  • Under voltage lockout with hysteresis and programmable turn on threshold
  • Overvoltage, overcurrent protection
  • Precise 2% on chip reference externally available
  • Soft start
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
25 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
1 710,00 $
USD
Quantité
Prix unitaire
1 000
$1.71
2 000+
$1.69
Product Variant Information section