text.skipToContent text.skipToNavigation

Référence fabricant

ST1PS01GJR

400mA Nano-Quiescent Synchronous step-down converter with digital voltage select

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 1942
Product Specification Section
STMicroelectronics ST1PS01GJR - Caractéristiques techniques
Attributes Table
Topology: Buck
Input Voltage: 1.8V to 5.5V
Output Current-Max: 400mA
Output Voltage Range: 0.625V to 3.3V
Output Type: Selectable
Switching Frequency-Max: 2000kHz
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 100%
Efficiency: 94%
No. of Outputs: 1
Quiescent Current: 0.5µA
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Product Status: Active
Méthode de montage : Surface Mount
Pricing Section
Stock global :
500
États-Unis:
500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
500
Multiples de :
5000
Total 
280,00 $
USD
Quantité
Prix unitaire
5 000+
$0.56
Product Variant Information section