Référence fabricant
AMN31112
AMN3 Series 5 V Digital Out Passive White Lens Infrared Motion Sensor
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Panasonic Industry | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :50 par Tray Méthode de montage :Through Hole | ||||||||||
| Code de date: | |||||||||||
Panasonic Industry AMN31112 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
Panasonic Industry AMN31112 - Caractéristiques techniques
| Output Type: | Digital |
| Output Voltage: | 5V |
| Output Current: | 100µA |
| Supply Voltage: | 3V to 6V |
| Operating Temp Range: | -20°C to +60°C |
| Méthode de montage : | Through Hole |
Fonctionnalités et applications
Panasonic Electric Works Corporation (formerly Aromat) has emerged as a supplier of choice in the electronic components and device industries. Panasonic E.W. offers over 200,000 different products in its catalog through diverse and far-ranging business groups comprised of: Automation Controls, Lighting products; Information Equipment and Wiring Products, Home Appliances, Building Products and Electronic & Plastic Materials.
Panasonic E.W. offers unique solutions on ambient light sensing and motion monitoring for consumer and industrial applications.
AMN31112 is a digital output with 3V operating voltage, standard detection type and white lens.
Emballages disponibles
Qté d'emballage(s) :
50 par Tray
Méthode de montage :
Through Hole