text.skipToContent text.skipToNavigation

Manufacturer Part #

NPA-700B-030G

Board Mount Pressure Sensors 30 PSI Gage Barbed I2C

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Date Code: 2448
Product Specification Section
Amphenol Advanced Sensors NPA-700B-030G - Technical Attributes
Attributes Table
Pressure Range: 200kPa
Sensor Type: Gauge
Output Type: Digital
Pressure Accuracy (%): ±1.5%
Supply Voltage: 4.75V to 5.25V
Supply Current: 3mA
Resolution: 14b
Interface: I2C
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 14
Moisture Sensitivity Level: 5a
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$35.60
USD
Quantity
Unit Price
1
$35.60
4
$32.96
15
$30.44
25
$29.47
50+
$28.14