text.skipToContent text.skipToNavigation

Référence fabricant

TC54VN4002ECB713

TC54 Series 4 V Threshold 10 V Supply CMOS Voltage Detector - SOT-23A-3

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date: 2444
Product Specification Section
Microchip TC54VN4002ECB713 - Caractéristiques techniques
Attributes Table
Output Type: Voltage
Threshold Voltage: 4V
Supply Voltage-Max: 10V
Tolerance (%): ±2%
Output Current-Max: 50mA
Style d'emballage :  SOT-23 (SC-59,TO-236)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The TC54VN4002ECB713 is a Part of TC54 Series 4 V Threshold 10 V Supply CMOS Voltage Detector, Available in 23A-3 Pin SOT Package.

The TC54 Series are CMOS voltage detectors, suited especially for battery-powered applications because of their extremely low 1 uA operating current and small surface-mount packaging.

Features:

  • Precise Detection Thresholds..Standard ± 2.0%
  • Low Current Drain Typ. 1uA
  • Wide Detection Range 1.1 V to 6.0 V
  • Wide Operating Voltage Range 0.7 V to 10

Applications:

  • Battery Voltage Monitoring
  • Microprocessor Reset
  • System Brown-Out Protection
  • Switching Circuit in Battery Backup
  • Level Discriminator

View the Available TC54 Series of Voltage Detectors

Pricing Section
Stock global :
3 000
États-Unis:
3 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
615,00 $
USD
Quantité
Prix unitaire
3 000
$0.205
6 000
$0.20
12 000
$0.199
15 000+
$0.196
Product Variant Information section