text.skipToContent text.skipToNavigation

Référence fabricant

ISL88001IH46Z-T7A

ISL88001 Series 5.5 V 190 msec 4.64 Vth Voltage Supervisor - SOT-23-3

Modèle ECAD:
Nom du fabricant: Renesas
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Renesas ISL88001IH46Z-T7A - Caractéristiques techniques
Attributes Table
No of Outputs: Single
Threshold Voltage: 4.57|4.681V
Supply Voltage-Max: 5.5V
Reset Timeout: 190ms
Style d'emballage :  SOT-23 (SC-59,TO-236)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The ISL88001IH46Z-T7A is an extremely low power 160 nA voltage supervisor that help to monitor the power supply voltages in a wide variety of applications.

By providing Power-On Reset and supply voltage supervision in small 3 Ld SC-70 and SOT-23 packages, this device can help to lower system cost, reduce board space requirements and increase the reliability of systems.

Features:

  • Single Voltage Monitoring Supervisors
  • Fixed-Voltage Options Allow Precise Monitoring of +1.8V, +2.5V, +3.0V, +3.3V and +5.0V Power Supplies
  • Ultra Low 160 nA Supply Current
  • ±1.2 % Voltage Threshold Accuracy
  • 190 ms Power-On Reset Timeout
  • Reset Signal Valid Down to VDD = 1 V
  • No External Components Necessary
  • Immune to Power-Supply Transients
  • Available in Small 3 Ld SC-70 and 3 Ld SOT-23 Pb-free Packages
  • Pin Compatible with MAX803, MAX809, MAX810
  • Pb-Free (RoHS Compliant)

Applications:

  • Microprocessor/Microcontroller Systems
  • Intelligent Instruments
  • Controllers
  • Computer Systems
  • Portable/Battery-Powered Equipment
  • PDA and Hand-Held PC Devices
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Commande minimale :
250
Multiples de :
250
Total 
205,00 $
USD
Quantité
Prix unitaire
250
$0.82
750
$0.805
1 000
$0.80
2 500
$0.785
3 750+
$0.77
Product Variant Information section