text.skipToContent text.skipToNavigation

Référence fabricant

PCA9635PW,118

PCA9635 Series 5.5 V 2.5 mA 1 MHz SMT 16 bit Fm+I2C bus LED Driver - TSSOP-28

Modèle ECAD:
Nom du fabricant: NXP
Emballage standard:
Product Variant Information section
Code de date: 2535
Product Specification Section
NXP PCA9635PW,118 - Caractéristiques techniques
Attributes Table
Interface Type: I2C
No of Channels: 16
Clock Frequency-Max: 1MHz
Supply Voltage-Nom: 2.3V to 5.5V
Supply Current: 2.5mA
Output Type: Push Pull
Output Current: 25mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Power Dissipation: 0.4W
Moisture Sensitivity Level: 1
Style d'emballage :  TSSOP-28
Méthode de montage : Surface Mount
Fonctionnalités et applications

The PCA9635 is an I2C-bus controlled 16-bit LED driver optimized for Red/Green/Blue/Amber (RGBA) color mixing applications. Each LED output has its own 8-bit resolution (256 steps) fixed frequency individual PWM controller that operates at 97 kHz with a duty cycle that is adjustable from 0 % to 99.6 % to allow the LED to be set to a specific brightness value. An additional 8-bit resolution (256 steps) group PWM controller has both a fixed frequency of 190 Hz and an adjustable frequency between 24 Hz to once every 10.73 seconds with a duty cycle that is adjustable from 0 % to 99.6 % that is used to either dim or blink all LEDs with the same value.

Features:

  • 25 MHz internal oscillator requires no external components
  • Internal power-on reset
  • Noise filter on SDA/SCL inputs
  • Edge rate control on outputs
  • No glitch on power-up
  • Supports hot insertion
  • Low standby current
  • Operating power supply voltage range of 2.3 V to 5.5 V
  • 5.5 V tolerant inputs
  • -40 °C to +85 °C operation
  • ESD protection exceeds 2000 V HBM per JESD22-A114, 200 V MM per JESD22-A115 and 1000 V CDM per JESD22-C101

Applications:

  • RGB or RGBA LED drivers
  • LED status information
  • LED displays
  • LCD backlights
  • Keypad backlights for cellular phones or handheld devices

View the PCA9635PW,118 family of I2C

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
16 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
2 775,00 $
USD
Quantité
Prix unitaire
2 500+
$1.11
Product Variant Information section