text.skipToContent text.skipToNavigation

Manufacturer Part #

PCAL6408AHKX

PCAL6408A Series 5.5 V 8-Bit I2C/SMBus Surface Mount I/O Expander - XQFN-16

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP PCAL6408AHKX - Technical Attributes
Attributes Table
Interface Type: I2C/SMBus
Clock Frequency-Max: 400kHz
No of I/O Lines: 8
Supply Voltage-Nom: 1.65V to 5.5V
Supply Current: 0.55mA
Output Current: 25mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  XQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,880.00
USD
Quantity
Unit Price
4,000+
$0.47
Product Variant Information section