text.skipToContent text.skipToNavigation

Manufacturer Part #

IDP15E65D1XKSA1

IDP15E65D1 Series 650 V 15 A Rapid Switching Emitter Controlled Diode - TO-220-2

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IDP15E65D1XKSA1 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Reverse Current-Max: 40µA
Forward Voltage: 1.35V
Reverse Voltage-Max [Vrrm]: 650V
Reverse Recovery Time-Max: 114ns
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$295.00
USD
Quantity
Unit Price
1
$0.62
75
$0.60
250
$0.59
1,250
$0.57
4,000+
$0.545
Product Variant Information section