text.skipToContent text.skipToNavigation

Manufacturer Part #

BAR6304E6327HTSA1

RF DIODE PIN 50V 250MW SOT23-

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BAR6304E6327HTSA1 - Technical Attributes
Attributes Table
Forward Voltage: 1.2V
Average Forward Current-Max: 100mA
Power Dissipation: 250mW
Diode Capacitance-Nom: 0.3pF
Resistance:
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$600.00
USD
Quantity
Unit Price
3,000
$0.102
6,000
$0.10
9,000
$0.099
15,000
$0.0978
30,000+
$0.0952
Product Variant Information section