text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS24045TV

STPS24045 Series 45 V 2 x 120 A Dual Power Schottky Rectifier - ISOTOP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2532
Product Specification Section
STMicroelectronics STPS24045TV - Technical Attributes
Attributes Table
Average Rectified Current-Max: 240A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 2mA
Forward Voltage: 0.91V
Configuration: Dual
Forward RMS Current [If rms]: 170A
Thermal Resistance: 0.65°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  ISOTOP
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
100
Multiple Of:
10
Total
$1,481.00
USD
Quantity
Unit Price
10
$15.03
20
$14.94
40
$14.84
50
$14.81
150+
$14.62