text.skipToContent text.skipToNavigation

Manufacturer Part #

STPST1H100ZF

100 V - 1 A power Schottky trench rectifier

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPST1H100ZF - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 1.7µA
Forward Voltage: 725mV
Operating Temp Range: 175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
19 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$702.00
USD
Quantity
Unit Price
3,000
$0.0606
6,000
$0.0595
9,000
$0.0589
12,000
$0.0585
15,000+
$0.0572
Product Variant Information section