text.skipToContent text.skipToNavigation

Référence fabricant

DSI45-16AR

DSI45 Series 1600 V 48 A Through Hole Single Standard Rectifier - ISOPLUS-247-2

Modèle ECAD:
Nom du fabricant: Littelfuse - IXYS
Emballage standard:
Product Variant Information section
Code de date: 2506
Product Specification Section
Littelfuse - IXYS DSI45-16AR - Caractéristiques techniques
Attributes Table
Average Rectified Current-Max: 48A
Forward Voltage: 1.26V
Reverse Voltage-Max [Vrrm]: 1600V
Reverse Current-Max: 3µA
Peak Current-Max: 480A
Style d'emballage :  ISOPLUS-247
Méthode de montage : Through Hole
Fonctionnalités et applications

The DSI45-16AR is a Rectifier Diode with maximum reverse voltage of 1600 V and average forward current of 45 A, available in ISOPLUS247 package.

Features:

  • International standard package
  • Planar glassivated chips
  • Isolated and UL registered
  • Epoxy meets UL 94V-0

Applications:

  • Space and weight savings
  • Simple mounting
  • Improved temperature and power cycling
  • Reduced protection circuits

Applications:

  • Supplies for DC power equipment
  • DC supply for PWM inverter
  • Field supply for DC motors
  • Battery DC power supplies
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Commande minimale :
30
Multiples de :
30
Total 
105,30 $
USD
Quantité
Prix unitaire
30
$3.51
90
$3.46
120
$3.44
300
$3.40
450+
$3.35
Product Variant Information section